ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCU-P 0603
0805-F

08051K1R5CAWTR

Digi-Key Part Number
08051K1R5CAWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051K1R5CAWTR
Description
CAP THIN FILM 1.5PF 100V 0805
Detailed Description
1.5 pF Thin Film Capacitor 100 V 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Capacitance
1.5 pF
Tolerance
±0.25pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
Additional Resources
AttributeDescription
Standard Package3,000