0805-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-P
ACCU-P 0603

08051K100JBTTR

Digi-Key Part Number
08051K100JBTTR-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08051K100JBTTR
Supplier
Description
CAP THIN FILM 10PF 100V 0805
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
10 pF Thin Film Capacitor 100 V 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
10 pF
Tolerance
±5%
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Height - Seated (Max)
0.044" (1.13mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.28810£864.30
Additional Resources
AttributeDescription
Standard Package3,000