cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C332JAZ2A

Digi-Key Part Number
478-08051C332JAZ2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C332JAZ2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.06975£279.00
Additional Resources
AttributeDescription
Other Names478-08051C332JAZ2ATR
Standard Package4,000