0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805(2012)
0603 (1608 Metric) 0,90mm

0603ZC103KAZ2A

Digi-Key Part Number
0603ZC103KAZ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603ZC103KAZ2A
Description
CAP CER 10000PF 10V X7R 0603
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.04418£176.72
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
06031C103KAZ2AKYOCERA AVX47,000478-6330-1-ND£0.11000Upgrade
06035C103KAZ2AKYOCERA AVX10,115478-3532-1-ND£0.20000Upgrade
06035C103JAZ2AKYOCERA AVX3,690478-5289-1-ND£0.11000Upgrade
06031C103JAZ2AKYOCERA AVX7,134478-5279-1-ND£0.29000Upgrade