0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) 0,90mm
4T2A_0603

06035C104K4T4A

Digi-Key Part Number
478-9903-2-ND - Tape & Reel (TR)
478-9903-1-ND - Cut Tape (CT)
478-9903-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
06035C104K4T4A
Supplier
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.05500£0.55
50£0.02960£1.48
100£0.02420£2.42
500£0.01728£8.64
1,000£0.01357£13.57
2,500£0.01234£30.85
5,000£0.01135£56.75
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000£0.00987£148.05
Additional Resources
AttributeDescription
Other Names
478-9903-6
478-9903-2
478-9903-1
Standard Package15,000