ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031J0R9ABTTR

Digi-Key Part Number
06031J0R9ABTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031J0R9ABTTR
Description
CAP THIN FILM 0.9PF 100V 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
0.9 pF Thin Film Capacitor 100 V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.9 pF
Tolerance
±0.05pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.29.0040
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.28781£863.43
Additional Resources
AttributeDescription
Standard Package3,000