cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023A821JAT2A

Digi-Key Part Number
478-04023A821JAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023A821JAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.09336£933.60
Additional Resources
AttributeDescription
Other Names478-04023A821JAT2ATR
Standard Package10,000