cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021J1R8ABSTR

Digi-Key Part Number
478-04021J1R8ABSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04021J1R8ABSTR
Description
CAP THIN FILM 1.8PF 100V 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1.8 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
1.8 pF
Tolerance
±0.05pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.18224£911.20
Additional Resources
AttributeDescription
Other Names478-04021J1R8ABSTR
Standard Package5,000