Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZK4R3BBWTR\500

Digi-Key Part Number
0201ZK4R3BBWTR\500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201ZK4R3BBWTR\500
Description
CAP THIN FILM 4.3PF 10V 0201
Detailed Description
4.3 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
4.3 pF
Tolerance
±0.1pF
Voltage - Rated
10 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.29.0040
Additional Resources
AttributeDescription
Standard Package500