Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accu-P 0201
Accu-P_0201

02013J0R4PBWTR

Digi-Key Part Number
478-2712-2-ND - Tape & Reel (TR)
02013J0R4PBWTR-ND - Tape & Reel (TR)
478-2712-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
02013J0R4PBWTR
Description
CAP THIN FILM 0.4PF 25V 0201
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
0.4 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
0.4 pF
Tolerance
±0.02pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.18947£947.35
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.18947£947.35
Additional Resources
AttributeDescription
Other Names
02013J0R4PBWTR\5K
478-2712-2-NDR
478-2712-1-NDR
02013J0R4PBWTR\500
478-2712-2
478-2712-1
02013J0R4PBWTR\500-ND
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
02013J0R4PBSTRKYOCERA AVX18,240478-11731-1-ND£0.64000Direct