0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric) Accu-P Series
Accu-P_0402

04025J3R0ABSTR\500

Digi-Key Part Number
478-12132-2-ND - Tape & Reel (TR)
478-12132-1-ND - Cut Tape (CT)
478-12132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025J3R0ABSTR\500
Description
CAP THIN FILM 3PF 50V 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
3 pF Thin Film Capacitor 50 V 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3 pF
Tolerance
±0.05pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.62000£0.62
10£0.46100£4.61
50£0.36880£18.44
100£0.31600£31.60
Tape & Reel (TR)
QtyUnit PriceExt Price
500£0.22596£112.98
1,000£0.19029£190.29
2,500£0.17839£445.97
5,000£0.16650£832.50
12,500£0.15818£1,977.25
Additional Resources
AttributeDescription
Other Names
478-12132-6
478-12132-2
478-12132-1
Standard Package500