KF22X-E9P-NJ

DigiKey Part Number
2092-KF22X-E9P-NJ-ND
Manufacturer
Manufacturer Product Number
KF22X-E9P-NJ
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
KF22X-E9P-NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents
Voltage Rating
30V
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
In-Stock: 862
Can ship immediately
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£4.43000£4.43
10£3.60700£36.07
25£3.32520£83.13
45£3.15600£142.02
90£2.96789£267.11
270£2.69252£726.98
450£2.57338£1,158.02
945£2.45585£2,320.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.43000
Unit Price with VAT:£5.31600