K42X-E9S/E15S-A4NJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: £5.91917
Datasheet
Image for K42X-E9S/E15S-A4NJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K42X-E9S/E15S-A4NJ

DigiKey Part Number
2092-K42X-E9S/E15S-A4NJ-ND
Manufacturer
Manufacturer Product Number
K42X-E9S/E15S-A4NJ
Description
CONN D-SUB PLUG/RCPT 9/15POS R/A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
K42X-E9S/E15S-A4NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 3
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.2A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass, Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£9.52000£9.52
10£8.09300£80.93
27£7.54444£203.70
54£7.18426£387.95
108£6.84130£738.86
270£6.41330£1,731.59
513£6.12963£3,144.50
1,026£5.83747£5,989.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.52000
Unit Price with VAT:£11.42400