SG73S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S1JTTD12R0F

Digi-Key Part Number
2019-SG73S1JTTD12R0FTR-ND - Tape & Reel (TR)
2019-SG73S1JTTD12R0FCT-ND - Cut Tape (CT)
2019-SG73S1JTTD12R0FDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
SG73S1JTTD12R0F
Supplier
Description
RES 12 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
8
Detailed Description
12 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KOA Speer Electronics, Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
12 Ohms
Tolerance
±1%
Power (Watts)
0.2W, 1/5W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.11000£0.11
10£0.10200£1.02
100£0.03900£3.90
1,000£0.01714£17.14
2,500£0.01480£37.00
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.01324£66.20
2019-SG73S1JTTD12R0FCT
2019-SG73S1JTTD12R0FDKR
2019-SG73S1JTTD12R0FTR
5,000