RN73R-1206-(3216-METRIC)

RN73R2BTTD2432D100

Digi-Key Part Number
2019-RN73R2BTTD2432D100TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD2432D100CT-ND - Cut Tape (CT)
2019-RN73R2BTTD2432D100DKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN73R2BTTD2432D100
Supplier
Description
RES 24.3K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
24.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
24.3 kOhms
Tolerance
±0.5%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1,000£0.07570£75.70
10,000£0.06293£629.30
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.06387£319.35
Additional Resources
AttributeDescription
Other Names
2019-RN73R2BTTD2432D100TR
2019-RN73R2BTTD2432D100DKR
2019-RN73R2BTTD2432D100CT
Standard Package5,000