RN73R-0603(1608)

RN73R1JTTD2202F100

Digi-Key Part Number
2019-RN73R1JTTD2202F100TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD2202F100CT-ND - Cut Tape (CT)
2019-RN73R1JTTD2202F100DKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN73R1JTTD2202F100
Supplier
Description
RES 22K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
22 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1,000£0.03960£39.60
10,000£0.03168£316.80
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.03485£174.25
Additional Resources
AttributeDescription
Other Names
2019-RN73R1JTTD2202F100DKR
2019-RN73R1JTTD2202F100CT
2019-RN73R1JTTD2202F100TR
Standard Package5,000