RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD10R2F100

Digi-Key Part Number
2019-RN73H2ATTD10R2F100TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD10R2F100CT-ND - Cut Tape (CT)
2019-RN73H2ATTD10R2F100DKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN73H2ATTD10R2F100
Supplier
Description
RES 10.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10.2 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1,000£0.05863£58.63
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.04711£235.55
Additional Resources
AttributeDescription
Other Names
2019-RN73H2ATTD10R2F100CT
2019-RN73H2ATTD10R2F100TR
2019-RN73H2ATTD10R2F100DKR
Standard Package5,000