cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1601B50

Digi-Key Part Number
2019-RN732ATTD1601B50TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732ATTD1601B50
Supplier
Description
RES 1.6K OHM 0.1% 1/10W 0805
Detailed Description
1.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
1.6 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.06463£323.15
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD1601B50TR
Standard Package5,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RG2012P-162-B-T5Susumu2,241RG20P1.6KBCT-ND£0.37000search-upgrade
RNCF0805BTE1K60Stackpole Electronics Inc5,120RNCF0805BTE1K60CT-ND£0.39000search-upgrade
ERA-6APB162VPanasonic Electronic Components4,605P1.6KAZCT-ND£0.50000search-upgrade
TNPW08051K60BEEAVishay Dale1,393541-9858-1-ND£0.55000search-upgrade
CPF0805B1K6E1TE Connectivity Passive Product1,990A103170CT-ND£0.50000search-upgrade