RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD5420B50

Digi-Key Part Number
2019-RN731JTTD5420B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD5420B50
Description
RES 542 OHM 0.1% 1/16W 0603
Detailed Description
542 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.06388£319.40
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD5420B50TR
Standard Package5,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R1JTTD5420B50KOA Speer Electronics, Inc.02019-RN73R1JTTD5420B50CT-ND£0.07892Direct
PAT0603E5420BST1Vishay Dale Thin Film0PAT0603E5420BST1-ND£0.28036Upgrade
PHP00603E5420BBT1Vishay Dale Thin Film0PHP00603E5420BBT1-ND£0.49322Upgrade
PHP00603E5420BST1Vishay Dale Thin Film0PHP00603E5420BST1-ND£0.49322Upgrade