RN73H Series

RN731JTTD1433F25

Digi-Key Part Number
2019-RN731JTTD1433F25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731JTTD1433F25
Supplier
Description
RES 143K OHM 1% 1/16W 0603
Detailed Description
143 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
143 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.03319£165.95
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD1433F25TR
Standard Package5,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TNPW0603143KBEEAVishay Dale3,719541-TNPW0603143KBEEACT-ND£0.43000Upgrade
2176090-5TE Connectivity Passive Product96A110315CT-ND£0.44000Upgrade
ERA-3AEB1433VPanasonic Electronic Components42,187P143KDBCT-ND£0.23000Upgrade
TNPW0603143KBEENVishay Dale1,000TNPW0603143KBEEN-ND£0.23731Upgrade