0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD82R5F

Digi-Key Part Number
2019-RK73H1JTTD82R5FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD82R5FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD82R5FDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73H1JTTD82R5F
Supplier
Description
RES 82.5 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
82.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
82.5 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.02100£0.21
100£0.00850£0.85
1,000£0.00380£3.80
2,500£0.00330£8.25
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00272£13.60
Additional Resources
AttributeDescription
Other Names
2019-RK73H1JTTD82R5FDKR
2019-RK73H1JTTD82R5FCT
2019-RK73H1JTTD82R5FTR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-3EKF82R5VPanasonic Electronic Components141,745P82.5HCT-ND£0.07000search-direct