RK73G2A_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD5100F

Digi-Key Part Number
2019-RK73G2ATTD5100FTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD5100FCT-ND - Cut Tape (CT)
2019-RK73G2ATTD5100FDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73G2ATTD5100F
Supplier
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
510 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
510 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.22000£0.22
10£0.18800£1.88
100£0.07340£7.34
1,000£0.03074£30.74
2,500£0.02818£70.45
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.02562£128.10
Additional Resources
AttributeDescription
Other Names
2019-RK73G2ATTD5100FTR
2019-RK73G2ATTD5100FDKR
2019-RK73G2ATTD5100FCT
Standard Package5,000