RK73B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ETTD1R8J

Digi-Key Part Number
2019-RK73B2ETTD1R8JTR-ND - Tape & Reel (TR)
2019-RK73B2ETTD1R8JCT-ND - Cut Tape (CT)
2019-RK73B2ETTD1R8JDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73B2ETTD1R8J
Supplier
Description
RES 1.8 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1.8 Ohms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1,000£0.01929£19.29
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.01607£80.35
Additional Resources
AttributeDescription
Other Names
2019-RK73B2ETTD1R8JCT
2019-RK73B2ETTD1R8JTR
2019-RK73B2ETTD1R8JDKR
Standard Package5,000