0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD156J

Digi-Key Part Number
2019-RK73B1JTTD156JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD156JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD156JDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73B1JTTD156J
Supplier
Description
RES 15M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
15 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
15 MOhms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.01300£0.13
100£0.00540£0.54
1,000£0.00244£2.44
2,500£0.00212£5.30
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00175£8.75
Additional Resources
AttributeDescription
Other Names
2019-RK73B1JTTD156JCT
2019-RK73B1JTTD156JTR
2019-RK73B1JTTD156JDKR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF0603JT15M0Stackpole Electronics Inc116,061RMCF0603JT15M0CT-ND£0.07000search-upgrade