0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC565G

Digi-Key Part Number
2019-RK73B1HTTC565GTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC565GCT-ND - Cut Tape (CT)
2019-RK73B1HTTC565GDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73B1HTTC565G
Supplier
Description
RES 5.6M OHM 2% 1/20W 0201
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
5.6 MOhms ±2% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5.6 MOhms
Tolerance
±2%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1,000£0.01844£18.44
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.01372£137.20
Additional Resources
AttributeDescription
Other Names
2019-RK73B1HTTC565GTR
2019-RK73B1HTTC565GDKR
2019-RK73B1HTTC565GCT
Standard Package10,000