HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV733ATTE365J

Digi-Key Part Number
2019-HV733ATTE365JTR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
HV733ATTE365J
Supplier
Description
RES 3.6M OHM 5% 1W 2512
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
3.6 MOhms ±5% 1W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
3.6 MOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Thick Film
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.12014£480.56
Additional Resources
AttributeDescription
Other Names2019-HV733ATTE365JTR
Standard Package4,000