RK73B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ETTD154J

Digi-Key Part Number
2019-RK73B2ETTD154JTR-ND - Tape & Reel (TR)
2019-RK73B2ETTD154JCT-ND - Cut Tape (CT)
2019-RK73B2ETTD154JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ETTD154J
Description
RES 150K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
150 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
150 kOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.13000£0.13
10£0.11100£1.11
100£0.04330£4.33
1,000£0.01813£18.13
2,500£0.01662£41.55
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.01511£75.55
10,000£0.01410£141.00
25,000£0.01340£335.00
50,000£0.01313£656.50
125,000£0.01284£1,605.00
Additional Resources
AttributeDescription
Other Names
2019-RK73B2ETTD154JTR
2019-RK73B2ETTD154JDKR
2019-RK73B2ETTD154JCT
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW1210150KJNEAVishay Dale5,000541-150KVCT-ND£0.18000Direct