1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD510J

Digi-Key Part Number
2019-RK73B2BTTD510JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD510JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD510JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD510J
Description
RES 51 OHM 5% 1/4W 1206
Detailed Description
51 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
51 Ohms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.08000£0.08
10£0.04300£0.43
100£0.01740£1.74
1,000£0.00780£7.80
2,500£0.00677£16.93
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00559£27.95
10,000£0.00486£48.60
25,000£0.00427£106.75
50,000£0.00391£195.50
125,000£0.00383£478.75
Additional Resources
AttributeDescription
Other Names
2019-RK73B2BTTD510JCT
2019-RK73B2BTTD510JDKR
2019-RK73B2BTTD510JTR
Standard Package5,000