1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD474J

Digi-Key Part Number
2019-RK73B2BTTD474JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD474JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD474JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD474J
Description
RES 470K OHM 5% 1/4W 1206
Detailed Description
470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
470 kOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
2019-RK73B2BTTD474JCT
2019-RK73B2BTTD474JTR
2019-RK73B2BTTD474JDKR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC1206JR-07470KLYAGEO25,475311-470KERCT-ND£0.08000Direct
ERJ-8GEYJ474VPanasonic Electronic Components1,937P470KECT-ND£0.12000Similar