RK73B

RK73B2ATTD6R2J

2019-RK73B2ATTD6R2JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD6R2JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD6R2JDKR-ND - Digi-Reel®
RK73B2ATTD6R2J
RES 6.2 OHM 5% 1/4W 0805
6.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet Datasheet
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
6.2 Ohms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
Unit Price
1£0.08000£0.08
10£0.03300£0.33
100£0.01320£1.32
1,000£0.00595£5.95
2,500£0.00516£12.90
Additional Resources
AttributeDescription
Other Names
2019-RK73B2ATTD6R2JDKR
2019-RK73B2ATTD6R2JTR
2019-RK73B2ATTD6R2JCT
Standard Package5,000