- Account
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
RK73B2ATTD3R9J | ||
---|---|---|
Digi-Key Part Number | 2019-RK73B2ATTD3R9JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD3R9JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD3R9JDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RK73B2ATTD3R9J | |
Description | RES 3.9 OHM 5% 1/4W 0805 | |
Detailed Description | 3.9 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | KOA Speer Electronics, Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | 3.9 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.25W, 1/4W | |
Composition | Thick Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RK73B Type Datasheet |
Environmental Information | |
HTML Datasheet | RK73B Type Datasheet |
EDA / CAD Models | RK73B2ATTD3R9J by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | £0.08000 | £0.08 |
10 | £0.03300 | £0.33 |
100 | £0.01320 | £1.32 |
1,000 | £0.00595 | £5.95 |
2,500 | £0.00516 | £12.90 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | £0.00427 | £21.35 |
10,000 | £0.00370 | £37.00 |
25,000 | £0.00326 | £81.50 |
50,000 | £0.00299 | £149.50 |
125,000 | £0.00293 | £366.25 |
Attribute | Description |
---|---|
Other Names | 2019-RK73B2ATTD3R9JDKR 2019-RK73B2ATTD3R9JTR 2019-RK73B2ATTD3R9JCT |
Standard Package | 5,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address