RK73B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD275J

Digi-Key Part Number
2019-RK73B2ATTD275JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD275JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD275JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD275J
Description
RES 2.7M OHM 5% 1/4W 0805
Detailed Description
2.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.7 MOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.08000£0.08
10£0.02800£0.28
100£0.01130£1.13
1,000£0.00510£5.10
2,500£0.00442£11.05
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00366£18.30
10,000£0.00318£31.80
25,000£0.00279£69.75
50,000£0.00256£128.00
125,000£0.00251£313.75
Additional Resources
AttributeDescription
Other Names
2019-RK73B2ATTD275JCT
2019-RK73B2ATTD275JDKR
2019-RK73B2ATTD275JTR
Standard Package5,000