RK73B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD102J

Digi-Key Part Number
2019-RK73B2ATTD102JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD102JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD102JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD102J
Description
RES 1K OHM 5% 1/4W 0805
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
2019-RK73B2ATTD102JCT
2019-RK73B2ATTD102JTR
2019-RK73B2ATTD102JDKR
Standard Package5,000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
KTR10EZPJ102Rohm Semiconductor30,972RHM1.0KBCT-ND£0.12000Direct
CRCW08051K00JNTAVishay Dale10541-CRCW08051K00JNTACT-ND£0.13000Direct
CRCW08051K00JNEAIFVishay Dale200541-1.0KAPCT-ND£0.51000Direct
ERJ-P06J102VPanasonic Electronic Components691,294P1.0KADCT-ND£0.11000Direct
ERJ-6GEYJ102VPanasonic Electronic Components923,809P1.0KACT-ND£0.08000Direct