0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP6R8J

Digi-Key Part Number
2019-RK73B1ETTP6R8JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP6R8JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP6R8JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP6R8J
Description
RES 6.8 OHM 5% 1/10W 0402
Detailed Description
6.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
6.8 Ohms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.08000£0.08
10£0.01900£0.19
100£0.00780£0.78
1,000£0.00350£3.50
2,500£0.00304£7.60
5,000£0.00251£12.55
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.00218£21.80
30,000£0.00192£57.60
50,000£0.00176£88.00
100,000£0.00172£172.00
Additional Resources
AttributeDescription
Other Names
2019-RK73B1ETTP6R8JDKR
2019-RK73B1ETTP6R8JTR
2019-RK73B1ETTP6R8JCT
Standard Package10,000