0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP473J

Digi-Key Part Number
2019-RK73B1ETTP473JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP473JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP473JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP473J
Description
RES 47K OHM 5% 1/10W 0402
Detailed Description
47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
47 kOhms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH Status
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
2019-RK73B1ETTP473JCT
2019-RK73B1ETTP473JDKR
2019-RK73B1ETTP473JTR
Standard Package10,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ESR01MZPJ473Rohm Semiconductor22RHM1027CT-ND£0.22000Direct
RC0402FR-0747KLYAGEO4,315,881311-47.0KLRCT-ND£0.08000Upgrade
RMCF0402FT47K0Stackpole Electronics Inc1,063,456RMCF0402FT47K0CT-ND£0.08000Upgrade
RC0402JR-0747KLYAGEO383,515311-47KJRCT-ND£0.08000Upgrade
ERJ-2GEJ473XPanasonic Electronic Components145,342P47KJCT-ND£0.08000Direct