0402(1005)

RK73B1ETTP240J

2019-RK73B1ETTP240JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP240JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP240JDKR-ND - Digi-Reel®
RK73B1ETTP240J
RES 24 OHM 5% 1/10W 0402
24 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet Datasheet
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
24 Ohms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
Unit Price
1£0.08000£0.08
10£0.01600£0.16
100£0.00660£0.66
1,000£0.00300£3.00
2,500£0.00260£6.50
5,000£0.00215£10.75
Additional Resources
AttributeDescription
Other Names
2019-RK73B1ETTP240JTR
2019-RK73B1ETTP240JDKR
2019-RK73B1ETTP240JCT
Standard Package10,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-2GEJ240XPanasonic Electronic Components49,888P24JCT-ND£0.08000Upgrade
ERJ-2RKF24R0XPanasonic Electronic Components3P24.0LCT-ND£0.08000Upgrade
RMCF0402JT24R0Stackpole Electronics Inc9,780RMCF0402JT24R0CT-ND£0.08000Upgrade
RC0402JR-0724RLYAGEO478,233311-24JRCT-ND£0.08000Upgrade
RC1005J240CSSamsung Electro-Mechanics2001276-4337-1-ND£0.08000Upgrade