SPW0690LM4H-1
SPW0690LM4H-1
SPW0690LM4H-1-top

SPW0690LM4H-1

Digi-Key Part Number
423-1423-2-ND - Tape & Reel (TR)
423-1423-1-ND - Cut Tape (CT)
423-1423-6-ND - Digi-Reel®
Manufacturer
Knowles
Manufacturer Product Number
SPW0690LM4H-1
Supplier
Description
CAMERON MIC DIGITAL BOTTOM PORT
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-41dB ±1dB @ 94dB SPL) Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 10 kHz
Sensitivity
-41dB ±1dB @ 94dB SPL
S/N Ratio
66.5dB
Voltage Range
1.65 V ~ 3.6 V
Current - Supply
2 mA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height (Max)
0.037" (0.95mm)
Shape
Rectangular
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8518.10.8030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.22000£1.22
10£1.01600£10.16
25£0.94000£23.50
50£0.88420£44.21
100£0.83030£83.03
500£0.71334£356.67
1,000£0.67043£670.43
Tape & Reel (TR)
QtyUnit PriceExt Price
5,900£0.59142£3,489.38