cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-27263-C09

Digi-Key Part Number
EK-27263-C09-ND
Manufacturer
Manufacturer Product Number
EK-27263-C09
Description
MICROPHONE COND ANALOG OMNI
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-53dB ±2dB @ 74dB SPL) Solder Pads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Bulk
Product Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-53dB ±2dB @ 74dB SPL
S/N Ratio
-
Impedance
4.4 kOhms
Voltage - Rated
1.3 V
Current - Supply
50 µA
Port Location
Side
Termination
Solder Pads
Size / Dimension
0.219" L x 0.157" W (5.56mm x 3.99mm)
Height (Max)
0.089" (2.26mm)
Shape
Rectangular
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8518.10.8030
Additional Resources
AttributeDescription
Standard Package1