BT-21759
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-21759-000

Digi-Key Part Number
423-1168-ND
Manufacturer
Knowles
Manufacturer Product Number
BT-21759-000
Supplier
Description
MICROPHONE COND ANALOG OMNI
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 0.9 V ~ 10 V Omnidirectional (-60dB ±3dB @ 74dB SPL) Solder Pads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Bulk
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-60dB ±3dB @ 74dB SPL
S/N Ratio
-
Impedance
3.5 kOhms
Voltage - Rated
1.3 V
Voltage Range
0.9 V ~ 10 V
Current - Supply
50 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.310" L x 0.218" W (7.87mm x 5.54mm)
Height (Max)
0.090" (2.29mm)
Shape
Rectangular
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.10.8030
Additional Resources
AttributeDescription
Other Names
Q2012533E
BT-1759-NDR
423-1168
BT-1759
BT-21759-000-ND
Q1775541
BT-1759-ND
BT21759000
BT-21759-000-NDL
BT-21759
BT-1759-NDL
Standard Package25