SFBD(C,L,P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFBDP5000660ZC0

Digi-Key Part Number
SFBDP5000660ZC0-ND
Manufacturer
Manufacturer Product Number
SFBDP5000660ZC0
Description
CAP FEEDTHRU 66PF 500V AXIAL
Detailed Description
66 pF Feed Through Capacitor 500V 10 A Axial, Bushing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Bulk
Product Status
Active
Capacitance
66 pF
Tolerance
-20%, +80%
Voltage - Rated
500V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
4dB @ 100MHz
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
-
Package / Case
Axial, Bushing
Size / Dimension
0.250" Dia x 0.472" L (6.35mm x 12.00mm)
Height (Max)
-
Thread Size
12-32
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Standard Package50