2225 (5763 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y1K20470JCR

Digi-Key Part Number
2225Y1K20470JCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y1K20470JCR
Description
CAP CER 47PF 1.2KV C0G/NP0 2225
Detailed Description
47 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (23)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2225Y4K00470FCRKnowles Syfer02225Y4K00470FCR-ND£0.00000Upgrade
2225Y5K00470GCRKnowles Syfer02225Y5K00470GCR-ND£0.00000Upgrade
2225Y2K50470GCRKnowles Syfer02225Y2K50470GCR-ND£0.00000Upgrade
2225Y2K00470GCRKnowles Syfer02225Y2K00470GCR-ND£0.00000Upgrade
2225Y4K00470GCRKnowles Syfer02225Y4K00470GCR-ND£0.00000Upgrade