2220 (5750 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J5000102KDR

Digi-Key Part Number
2220J5000102KDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J5000102KDR
Description
CAP CER 1000PF 500V X7R 2220
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2220J5000102JDRKnowles Syfer02220J5000102JDR-ND£0.00000Upgrade
2220J5000102KFRKnowles Syfer02220J5000102KFR-ND£0.00000Similar
2220J5000102GFRKnowles Syfer02220J5000102GFR-ND£0.00000Similar
2220J5000102JFRKnowles Syfer02220J5000102JFR-ND£0.00000Similar
2220J5000102FFRKnowles Syfer02220J5000102FFR-ND£0.00000Similar