2220 (5750 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2000101GCR

Digi-Key Part Number
2220J2000101GCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2000101GCR
Description
CAP CER 100PF 200V C0G/NP0 2220
Detailed Description
100 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2220J2500101FCRKnowles Syfer02220J2500101FCR-ND£0.00000Upgrade
2220J2000101FCRKnowles Syfer02220J2000101FCR-ND£0.00000Upgrade
2220J5000101FCRKnowles Syfer02220J5000101FCR-ND£0.00000Upgrade
2220J2500101GCRKnowles Syfer02220J2500101GCR-ND£0.00000Upgrade
2220J6300101FCRKnowles Syfer02220J6300101FCR-ND£0.00000Upgrade