1812 (4532 Metric) 3,20mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000680KCR

Digi-Key Part Number
1812J5000680KCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J5000680KCR
Description
CAP CER 68PF 500V C0G/NP0 1812
Detailed Description
68 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1812J6300680JCRKnowles Syfer01812J6300680JCR-ND£0.00000Upgrade
1812J6300680FCRKnowles Syfer01812J6300680FCR-ND£0.00000Upgrade
1812J5000680FCRKnowles Syfer01812J5000680FCR-ND£0.00000Upgrade
1812J5000680JCRKnowles Syfer01812J5000680JCR-ND£0.00000Upgrade
1812J6300680KCRKnowles Syfer01812J6300680KCR-ND£0.00000Upgrade