1812 (4532 Metric) 3,20mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0500681GAT

Digi-Key Part Number
1812J0500681GAT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1812J0500681GAT
Supplier
Description
CAP CER 680PF 50V C0G/NP0 1812
Detailed Description
680 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
-
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
500