1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K50472MXT

Digi-Key Part Number
1608-1090-2-ND - Tape & Reel (TR)
1608-1090-1-ND - Cut Tape (CT)
1608-1090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J1K50472MXT
Description
CAP CER 4700PF 1.5KV X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
4700 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
11 In Stock

Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.63000£0.63
10£0.46100£4.61
50£0.36900£18.45
100£0.31630£31.63
500£0.25040£125.20
1,000£0.21085£210.85
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.18827£376.54
4,000£0.17572£702.88
10,000£0.16944£1,694.40
20,000£0.16693£3,338.60
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600
Additional Resources
AttributeDescription
Other Names
1608-1090-6
1608-1090-3-ND
1608-1090-3
1608-1090-2
1608-1090-1
Standard Package2,000