1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0160561KCT

Digi-Key Part Number
1206J0160561KCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206J0160561KCT
Supplier
Description
CAP CER 560PF 16V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
560 pF ±10% 16V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.13966£698.30
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC1206JRNPO0BN561YAGEO2,450311-4405-1-ND£0.21000search-upgrade
C1206C561J1GAC7800KEMET3,213399-14697-1-ND£0.38000search-upgrade
12061A561JAT2AKYOCERA AVX9,985478-5041-1-ND£0.24000search-upgrade
CC1206KRX7R9BB561YAGEO2,494311-1168-1-ND£0.22000search-similar
C1206C561J5GAC7800KEMET16,000399-C1206C561J5GAC7800CT-ND£0.33000search-upgrade