1111 (2828 Metric) 1,79 mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111122K00200GQTAF9LM

Digi-Key Part Number
1608-1513-2-ND - Tape & Reel (TR)
1608-1513-1-ND - Cut Tape (CT)
1608-1513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
111122K00200GQTAF9LM
Description
CAP CER 20PF 2KV C0G/NP0 1111
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
20 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.20000£1.20
10£0.94900£9.49
50£0.82280£41.14
100£0.71200£71.20
500£0.53796£268.98
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.47467£474.67
2,000£0.44302£886.04
5,000£0.42720£2,136.00
10,000£0.41138£4,113.80
Additional Resources
AttributeDescription
Other Names
1608-1513-1
1608-1513-2
1608-1513-6
Standard Package1,000