0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0100820KCT

Digi-Key Part Number
0603J0100820KCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0603J0100820KCT
Supplier
Description
CAP CER 82PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
82 pF ±10% 10V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000£0.06481£518.48
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
06035A820GAT2AKYOCERA AVX9,489478-10340-1-ND£0.25000search-upgrade
CC0603JRNPO9BN820YAGEO236,971311-1068-1-ND£0.08000search-upgrade
CC0603FRNPO9BN820YAGEO5,916311-3906-1-ND£0.16000search-upgrade
CC0603GRNPO9BN820YAGEO4,094311-3940-1-ND£0.10000search-upgrade
06033A820FAT2AKYOCERA AVX16,832478-11808-1-ND£0.38000search-upgrade