0402 (1005 Metric) 0,71mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C04ULR45C-6SN-X0T

Digi-Key Part Number
C04ULR45C-6SN-X0T-ND - Tape & Reel (TR)
Manufacturer
Knowles Novacap
Manufacturer Product Number
C04ULR45C-6SN-X0T
Supplier
Description
CAP CER 0402
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
0.45 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR, Gold Flash Termination
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.42198£2,109.90
Additional Resources
AttributeDescription
Other NamesC04ULR45C-6SN-X0T-5K
Standard Package5,000